AHDP06-24-29PR-SRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-24-29PR-SRA

DigiKey Part Number
889-AHDP06-24-29PR-SRA-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-29PR-SRA
Description
CONN PLG HSG MALE 29POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-24-29PR-SRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
29
Shell Size - Insert
24-29
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (19), 20 (6)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,45000 €11,45 €
109,73500 €97,35 €
259,12520 €228,13 €
508,68960 €434,48 €
1008,27490 €827,49 €
2507,75716 €1.939,29 €
5007,38730 €3.693,65 €
1.0007,03518 €7.035,18 €
Manufacturers Standard Package
Unit Price without VAT:11,45000 €
Unit Price with VAT:13,62550 €