AHDP04-24-18PR-WTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 163
Unit Price: 9,12000 €
Datasheet
AHDP04-24-18PR-WTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDP04-24-18PR-WTA
AHDP04-24-18PR-WTA_2
AHDP04-24-18PR-WTA
AHDP04-24-18PR-WTA

AHDP04-24-18PR-WTA

DigiKey Part Number
889-2518-ND
Manufacturer
Manufacturer Product Number
AHDP04-24-18PR-WTA
Description
CONN RCPT HSNG MALE 18POS PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 (Radsok) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP04-24-18PR-WTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
18 (Radsok)
Shell Size - Insert
24-18
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (1), 12 (3), 16 (14)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,23000 €10,23 €
108,69900 €86,99 €
258,15400 €203,85 €
507,76460 €388,23 €
1007,39410 €739,41 €
2506,93148 €1.732,87 €
5006,60094 €3.300,47 €
1.0006,28629 €6.286,29 €
Manufacturers Standard Package
Unit Price without VAT:10,23000 €
Unit Price with VAT:12,17370 €