
AHDP02-24-23PN-WTA | |
---|---|
DigiKey Part Number | 889-AHDP02-24-23PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-23PN-WTA |
Description | 23 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-23PN-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,24000 € | 12,24 € |
10 | 10,39900 € | 103,99 € |
25 | 9,74760 € | 243,69 € |
50 | 9,28240 € | 464,12 € |
100 | 8,83950 € | 883,95 € |
250 | 8,28644 € | 2.071,61 € |
500 | 7,89134 € | 3.945,67 € |
1.000 | 7,51525 € | 7.515,25 € |
Unit Price without VAT: | 12,24000 € |
---|---|
Unit Price with VAT: | 14,56560 € |