



AHDMBS-24-002 | |
|---|---|
DigiKey Part Number | 889-3086-ND |
Manufacturer | |
Manufacturer Product Number | AHDMBS-24-002 |
Description | CONN BACKSHELL SZ24 BLK/SIL M38 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black, Silver Connector Backshell M38x1.5 24 |
Datasheet | Datasheet |
EDA/CAD Models | AHDMBS-24-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.807" ~ 0.953" (20.50mm ~ 24.20mm) | |
Diameter - Outside | 1.654" (42.00mm) | |
Shell Size - Insert | 24 | |
Thread Size | M38x1.5 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Nickel | |
Shielding | Shielded | |
Color | Black, Silver | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Cage Clamp , 1 Compression Nut | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDM Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 9,34400 € | 93,44 € |
| 25 | 8,75880 € | 218,97 € |
| 50 | 8,34080 € | 417,04 € |
| 100 | 7,94280 € | 794,28 € |
| 250 | 7,44580 € | 1.861,45 € |
| 500 | 7,09072 € | 3.545,36 € |
| 1.000 | 6,75272 € | 6.752,72 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |





















