
AHDM06-24-91SR16-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-91SR16-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-91SR16-059 |
Description | SIZE 24, 9 POSITION ISOBUS PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-91SR16-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Backshell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 € | 50,05 € |
| 10 | 42,54100 € | 425,41 € |
| 25 | 39,87880 € | 996,97 € |
| 50 | 37,97700 € | 1.898,85 € |
| 100 | 36,16650 € | 3.616,65 € |
| 250 | 33,90564 € | 8.476,41 € |
| Unit Price without VAT: | 50,05000 € |
|---|---|
| Unit Price with VAT: | 59,55950 € |

