
AHDM06-24-33SN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-33SN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-33SN-059 |
Description | 33 POSITION PLUG KIT, SHELL SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 33 | Shielding Unshielded |
Shell Size - Insert 24-33 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| 10 | 25,23700 € | 252,37 € |
| 25 | 23,65720 € | 591,43 € |
| 50 | 22,52860 € | 1.126,43 € |
| 100 | 21,45420 € | 2.145,42 € |
| 250 | 20,11280 € | 5.028,20 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |

