
AHDM06-24-33PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-33PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-33PN-059 |
Description | 33 POSITION PLUG KITSHELL SIZE 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 33 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-33 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,64000 € | 31,64 € |
| 10 | 26,88600 € | 268,86 € |
| 25 | 25,20280 € | 630,07 € |
| 50 | 24,00040 € | 1.200,02 € |
| 100 | 22,85580 € | 2.285,58 € |
| 250 | 21,42672 € | 5.356,68 € |
| Unit Price without VAT: | 31,64000 € |
|---|---|
| Unit Price with VAT: | 37,65160 € |

