
AHDM06-24-14PR-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-14PR-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-14PR-059 |
Description | 14 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 24-14 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 4 (1), 12 (1), 16 (12) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,03000 € | 42,03 € |
| 10 | 35,72200 € | 357,22 € |
| 25 | 33,48640 € | 837,16 € |
| 50 | 31,88940 € | 1.594,47 € |
| 100 | 30,36880 € | 3.036,88 € |
| 250 | 28,47024 € | 7.117,56 € |
| Unit Price without VAT: | 42,03000 € |
|---|---|
| Unit Price with VAT: | 50,01570 € |

