
AHDM06-18-20PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-18-20PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-18-20PN-059 |
Description | CONN PLG HSG MALE 20POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-18-20PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 20 | Note Contacts Sold Separately |
Shell Size - Insert 18-20 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (2), 20 (18) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,15000 € | 33,15 € |
| 10 | 28,17600 € | 281,76 € |
| 25 | 26,41240 € | 660,31 € |
| 50 | 25,15260 € | 1.257,63 € |
| 100 | 23,95320 € | 2.395,32 € |
| 250 | 22,45536 € | 5.613,84 € |
| Unit Price without VAT: | 33,15000 € |
|---|---|
| Unit Price with VAT: | 39,44850 € |









