
AHDM06-18-06PN | |
|---|---|
DigiKey Part Number | 889-AHDM06-18-06PN-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-18-06PN |
Description | CONN PLG HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-18-06PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 (Radsok) | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (2), 16 (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,93000 € | 19,93 € |
| 10 | 16,93700 € | 169,37 € |
| 25 | 15,87640 € | 396,91 € |
| 50 | 15,11880 € | 755,94 € |
| 100 | 14,39770 € | 1.439,77 € |
| 250 | 13,49724 € | 3.374,31 € |
| 500 | 12,85390 € | 6.426,95 € |
| Unit Price without VAT: | 19,93000 € |
|---|---|
| Unit Price with VAT: | 23,71670 € |



