
AHDM04-24-33SN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-33SN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-33SN-059 |
Description | 33 POSITION RECEPTACLE KIT, SHEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 33 | Features Backshell, Cable Clamp |
Shell Size - Insert 24-33 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line); Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,92000 € | 29,92 € |
| 10 | 25,42900 € | 254,29 € |
| 25 | 23,83680 € | 595,92 € |
| 50 | 22,70000 € | 1.135,00 € |
| 100 | 21,61730 € | 2.161,73 € |
| 250 | 20,26564 € | 5.066,41 € |
| Unit Price without VAT: | 29,92000 € |
|---|---|
| Unit Price with VAT: | 35,60480 € |

