
AHDM04-24-23PT-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-23PT-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-23PT-059 |
Description | 23 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 23 | Shielding Unshielded |
Shell Size - Insert 24-23 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,97000 € | 33,97 € |
| 10 | 28,87200 € | 288,72 € |
| 25 | 27,06440 € | 676,61 € |
| 50 | 25,77340 € | 1.288,67 € |
| 100 | 24,54440 € | 2.454,44 € |
| 250 | 23,00988 € | 5.752,47 € |
| Unit Price without VAT: | 33,97000 € |
|---|---|
| Unit Price with VAT: | 40,42430 € |

