Parametric Equivalent

AHDM04-24-19SR-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-19SR-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-19SR-059 |
Description | CONN RCP HSG F 19P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-19SR-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-19 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (6), 16 (13) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDM04-24-19SN-059 | Amphenol Sine Systems Corp | 196 | 889-AHDM04-24-19SN-059-ND | 32,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 € | 32,33 € |
| 10 | 27,47900 € | 274,79 € |
| 25 | 25,75920 € | 643,98 € |
| 50 | 24,53020 € | 1.226,51 € |
| 100 | 23,36050 € | 2.336,05 € |
| 250 | 21,89980 € | 5.474,95 € |
| Unit Price without VAT: | 32,33000 € |
|---|---|
| Unit Price with VAT: | 38,47270 € |






