



AHDM04-24-19SN | |
|---|---|
DigiKey Part Number | 889-3017-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-19SN |
Description | CONN RCPT HSNG FMALE 19PS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-19SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 11,65400 € | 116,54 € |
| 25 | 10,92440 € | 273,11 € |
| 50 | 10,40300 € | 520,15 € |
| 100 | 9,90660 € | 990,66 € |
| 250 | 9,28676 € | 2.321,69 € |
| 500 | 8,84398 € | 4.421,99 € |
| 1.000 | 8,42247 € | 8.422,47 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |



















