
AHDM04-24-16PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-16PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-16PN-059 |
Description | CONN RCP HSG M 16P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-16PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-16 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 € | 29,53 € |
| 10 | 25,09700 € | 250,97 € |
| 25 | 23,52520 € | 588,13 € |
| 50 | 22,40300 € | 1.120,15 € |
| 100 | 21,33460 € | 2.133,46 € |
| 250 | 20,00048 € | 5.000,12 € |
| Unit Price without VAT: | 29,53000 € |
|---|---|
| Unit Price with VAT: | 35,14070 € |











