
AHDM04-24-14SR-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-14SR-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-14SR-059 |
Description | 14 POSITION RECEPTACLE,, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 24-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 12 (1), 16 (12) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Anodized | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Backshell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,52000 € | 40,52 € |
| 10 | 34,43800 € | 344,38 € |
| 25 | 32,28240 € | 807,06 € |
| 50 | 30,74260 € | 1.537,13 € |
| 100 | 29,27680 € | 2.927,68 € |
| 250 | 27,44648 € | 6.861,62 € |
| Unit Price without VAT: | 40,52000 € |
|---|---|
| Unit Price with VAT: | 48,21880 € |

