
AHDM04-24-14PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-14PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-14PN-059 |
Description | 14 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Anodized |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 14 | Shielding Unshielded |
Shell Size - Insert 24-14 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Size 4 (1), 12 (1), 16 (12) | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line); Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 € | 40,83 € |
| 10 | 34,70600 € | 347,06 € |
| 25 | 32,53360 € | 813,34 € |
| 50 | 30,98180 € | 1.549,09 € |
| 100 | 29,50440 € | 2.950,44 € |
| 250 | 27,65984 € | 6.914,96 € |
| Unit Price without VAT: | 40,83000 € |
|---|---|
| Unit Price with VAT: | 48,58770 € |

