
AHDM04-24-09PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-09PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-09PN-059 |
Description | 9 POSITION RECEPTACLE KIT, SHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 9 | Features Backshell, Cable Clamp |
Shell Size - Insert 24-9 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 4 (1), 8 (2), 12 (6) | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line); Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDM04-24-09PR-059 | Amphenol Sine Systems Corp | 49 | 889-AHDM04-24-09PR-059-ND | 29,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 € | 25,00 € |
| 10 | 21,24100 € | 212,41 € |
| 25 | 19,91120 € | 497,78 € |
| 50 | 18,96100 € | 948,05 € |
| 100 | 18,05660 € | 1.805,66 € |
| 250 | 16,92744 € | 4.231,86 € |
| 500 | 16,12064 € | 8.060,32 € |
| Unit Price without VAT: | 25,00000 € |
|---|---|
| Unit Price with VAT: | 29,75000 € |

