
AHDM04-18-08PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-18-08PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-08PN-059 |
Description | CONN RCP HSG ML 8P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-08PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-8 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,34000 € | 27,34 € |
| 10 | 23,23500 € | 232,35 € |
| 25 | 21,77960 € | 544,49 € |
| 50 | 20,74040 € | 1.037,02 € |
| 100 | 19,75130 € | 1.975,13 € |
| 250 | 18,51628 € | 4.629,07 € |
| Unit Price without VAT: | 27,34000 € |
|---|---|
| Unit Price with VAT: | 32,53460 € |











