
AHDC169-TMBLK | |
|---|---|
DigiKey Part Number | AHDC169-TMBLK-ND |
Manufacturer | |
Manufacturer Product Number | AHDC169-TMBLK |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | AHD™ Series Receptacle, 9 pos | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74900 € | 37,49 € |
| 25 | 3,51400 € | 87,85 € |
| 50 | 3,34600 € | 167,30 € |
| 100 | 3,18630 € | 318,63 € |
| 300 | 2,94860 € | 884,58 € |
| 500 | 2,84426 € | 1.422,13 € |
| 1.000 | 2,70861 € | 2.708,61 € |
| 2.500 | 2,53923 € | 6.348,07 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |










