
AHDC-16-9-OBDGN | |
|---|---|
DigiKey Part Number | 889-2810-ND |
Manufacturer | |
Manufacturer Product Number | AHDC-16-9-OBDGN |
Description | CONN COVER GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | AHD™ Series Receptacle, 9 pos | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,42560 € | 60,64 € |
| 50 | 2,30980 € | 115,49 € |
| 100 | 2,19930 € | 219,93 € |
| 300 | 2,03523 € | 610,57 € |
| 500 | 1,96318 € | 981,59 € |
| 1.000 | 1,86951 € | 1.869,51 € |
| 2.500 | 1,75258 € | 4.381,45 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |






