
AHDC-09T | |
|---|---|
DigiKey Part Number | AHDC-09T-ND |
Manufacturer | |
Manufacturer Product Number | AHDC-09T |
Description | CONN LANYARD BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Lanyard Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lanyard | |
For Use With/Related Products | AHD™ Series Cap | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,35350 € | 235,35 € |
| Unit Price without VAT: | 2,35350 € |
|---|---|
| Unit Price with VAT: | 2,80067 € |

