
AHD18-006 | |
|---|---|
DigiKey Part Number | 889-3388-ND |
Manufacturer | |
Manufacturer Product Number | AHD18-006 |
Description | CONN BACKSHELL GRAY 1 5/16-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Connector Backshell 1 5/16-18 UNEF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | - | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Gray | |
Features | Tie Wrap Holder | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | AHD™ Series Connector, 6 pos | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,70480 € | 42,62 € |
| 50 | 1,62340 € | 81,17 € |
| 100 | 1,54580 € | 154,58 € |
| 300 | 1,43047 € | 429,14 € |
| 500 | 1,37980 € | 689,90 € |
| 1.000 | 1,31396 € | 1.313,96 € |
| 2.500 | 1,23175 € | 3.079,37 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


