AHD-09SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHD-06SR

DigiKey Part Number
889-3390-ND
Manufacturer
Manufacturer Product Number
AHD-06SR
Description
CONN BACKSHELL BLACK 1 5/16-18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 1 5/16-18 UNEF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Backshell
Cable Opening
0.571" ~ 0.709" (14.50mm ~ 18.00mm)
Diameter - Outside
1.512" (38.40mm)
Shell Size - Insert
-
Thread Size
1 5/16-18 UNEF
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
Unshielded
Color
Black
Features
Strain Relief
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
AHD™ Series Connector, 6 pos
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,49000 €5,49 €
104,66800 €46,68 €
254,37560 €109,39 €
504,16660 €208,33 €
1003,96770 €396,77 €
3003,67180 €1.101,54 €
5003,54188 €1.770,94 €
1.0003,37298 €3.372,98 €
2.5003,16206 €7.905,15 €
Manufacturers Standard Package
Unit Price without VAT:5,49000 €
Unit Price with VAT:6,53310 €