
ACJS-PC | |
|---|---|
DigiKey Part Number | 889-ACJS-PC-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-PC |
Description | 1/4" PHONE STEREO PLASTIC NUT PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.433" (11.00mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,34000 € | 33,50 € |
| 50 | 1,27600 € | 63,80 € |
| 100 | 1,21490 € | 121,49 € |
| 300 | 1,12427 € | 337,28 € |
| 500 | 1,08444 € | 542,22 € |
| 1.000 | 1,03269 € | 1.032,69 € |
| 2.500 | 0,96807 € | 2.420,18 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

