
ACJS-MC | |
|---|---|
DigiKey Part Number | 889-ACJS-MC-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MC |
Description | 1/4" PHONE STEREO METAL NUT PCB/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.433" (11.00mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10597 € | 1.105,97 € |
| Unit Price without VAT: | 1,10597 € |
|---|---|
| Unit Price with VAT: | 1,31610 € |

