
ACJM-MHDCM | |
|---|---|
DigiKey Part Number | 889-ACJM-MHDCM-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MHDCM |
Description | 1/4" PHONE MONO DUAL COMPACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Mono Connector Press-Fit, Solder |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack, Dual | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.394" (10.00mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60460 € | 2.604,60 € |
| Unit Price without VAT: | 2,60460 € |
|---|---|
| Unit Price with VAT: | 3,09947 € |

