



AC7MB | |
|---|---|
DigiKey Part Number | 889-AC7MB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC7MB |
Description | CONN RCPT MALE XLR 7P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 7 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 10,17600 € | 101,76 € |
| 30 | 9,41633 € | 282,49 € |
| 50 | 9,08300 € | 454,15 € |
| 100 | 8,64950 € | 864,95 € |
| 250 | 8,10836 € | 2.027,09 € |
| 500 | 7,72174 € | 3.860,87 € |
| 1.000 | 7,35367 € | 7.353,67 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |

