
AC5F5FDW | |
|---|---|
DigiKey Part Number | 889-AC5F5FDW-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC5F5FDW |
Description | CONN ADAPTER 5P-5P F-F INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | XLR | |
Shell Size - Insert (Convert To) | XLR | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Housing Material | - | |
Housing Color | Black | |
Features | Locking Mechanism | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 17,95956 € | 1.616,36 € |
| Unit Price without VAT: | 17,95956 € |
|---|---|
| Unit Price with VAT: | 21,37188 € |

