
AC4MB | |
|---|---|
DigiKey Part Number | 889-AC4MB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC4MB |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 4 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,77800 € | 37,78 € |
| 25 | 3,54120 € | 88,53 € |
| 50 | 3,37200 € | 168,60 € |
| 100 | 3,21110 € | 321,11 € |
| 250 | 3,01000 € | 752,50 € |
| 500 | 2,86640 € | 1.433,20 € |
| 1.000 | 2,72969 € | 2.729,69 € |
| 2.500 | 2,55899 € | 6.397,48 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

