



A114018 | |
|---|---|
DigiKey Part Number | 889-2569-ND |
Manufacturer | |
Manufacturer Product Number | A114018 |
Description | CONN SEALING PLUG 8 WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 8 White |
Datasheet | Datasheet |
EDA/CAD Models | A114018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | AHDP Series | |
Shell Size - Insert | 8 | |
Material | Thermoplastic | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,28420 € | 28,42 € |
| 250 | 0,26644 € | 66,61 € |
| 500 | 0,25368 € | 126,84 € |
| 1.000 | 0,24157 € | 241,57 € |
| 3.000 | 0,22354 € | 670,62 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









