
A114017-SR | |
|---|---|
DigiKey Part Number | 889-1425-ND |
Manufacturer | |
Manufacturer Product Number | A114017-SR |
Description | SEAL BLANK 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For AT-SR Series™ |
Datasheet | Datasheet |
EDA/CAD Models | A114017-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | AT-SR Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,13350 € | 13,35 € |
| 250 | 0,12512 € | 31,28 € |
| 500 | 0,11916 € | 59,58 € |
| 1.000 | 0,11346 € | 113,46 € |
| 2.500 | 0,10634 € | 265,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











