
96-978-22 | |
|---|---|
DigiKey Part Number | 889-96-978-22-ND |
Manufacturer | |
Manufacturer Product Number | 96-978-22 |
Description | CRIMPER AND ASSOCIATED DIES FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts 6 Interchangeable Dies |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 10.00 ~ 185.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | 6 Interchangeable Dies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.383,37000 € | 3.383,37 € |
| Unit Price without VAT: | 3.383,37000 € |
|---|---|
| Unit Price with VAT: | 4.026,21030 € |





