


2CMA167166R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA167166R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA167166R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 200/415V | |
Number of Positions | 5 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,96000 € | 60,96 € |
| 10 | 51,81200 € | 518,12 € |
| 25 | 48,57000 € | 1.214,25 € |
| 50 | 46,25420 € | 2.312,71 € |
| 100 | 44,04910 € | 4.404,91 € |
| Unit Price without VAT: | 60,96000 € |
|---|---|
| Unit Price with VAT: | 72,54240 € |

