


2CMA102023R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA102023R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA102023R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 200/415V | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 11,66800 € | 116,68 € |
| 30 | 10,79733 € | 323,92 € |
| 50 | 10,41500 € | 520,75 € |
| 100 | 9,91810 € | 991,81 € |
| 250 | 9,29768 € | 2.324,42 € |
| 500 | 8,85442 € | 4.427,21 € |
| 1.000 | 8,43242 € | 8.432,42 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |

