


2CMA102012R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA102012R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA102012R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 380/415V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,35200 € | 113,52 € |
| 30 | 10,50533 € | 315,16 € |
| 50 | 10,13360 € | 506,68 € |
| 100 | 9,65000 € | 965,00 € |
| 250 | 9,04632 € | 2.261,58 € |
| 500 | 8,61504 € | 4.307,52 € |
| 1.000 | 8,20441 € | 8.204,41 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

