
044 104 10302 | |
|---|---|
DigiKey Part Number | 04410410302-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | 044 104 10302 |
Description | CONN RCPT HSNG MALE 2POS INLINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Tuchel Industrial | Shell Material Santoprene™ 101-73 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Shielding Unshielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Male Pins | Insert Material Santoprene™ 101-73 |
Number of Positions 2 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |



