
VQ21TSB | |
|---|---|
DigiKey Part Number | 1782-VQ21TSB-ND |
Manufacturer | |
Manufacturer Product Number | VQ21TSB |
Description | SENSOR HYDROGEN VOLTAGE OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 2V | |
Current - Supply | 300mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,34000 € | 46,34 € |
| 5 | 42,76400 € | 213,82 € |
| 20 | 40,20800 € | 804,16 € |
| 40 | 39,08625 € | 1.563,45 € |
| 60 | 38,47333 € | 2.308,40 € |
| 100 | 37,74390 € | 3.774,39 € |
| Unit Price without VAT: | 46,34000 € |
|---|---|
| Unit Price with VAT: | 55,14460 € |



