
SGX-BR2-5 | |
|---|---|
DigiKey Part Number | 1782-SGX-BR2-5-ND |
Manufacturer | |
Manufacturer Product Number | SGX-BR2-5 |
Description | SENSOR BROMINE 5PPM |
Customer Reference | |
Detailed Description | Bromine (Br) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bromine (Br) | |
Output | - | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,24000 € | 223,24 € |
| 5 | 209,34400 € | 1.046,72 € |
| 10 | 204,16100 € | 2.041,61 € |
| Unit Price without VAT: | 223,24000 € |
|---|---|
| Unit Price with VAT: | 265,65560 € |




