
SGX-BLD2-24V | |
|---|---|
DigiKey Part Number | 1782-SGX-BLD2-24V-ND |
Manufacturer | |
Manufacturer Product Number | SGX-BLD2-24V |
Description | SENSOR HYDROGEN CAN OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±4% | |
Output | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 9V ~ 36V | |
Current - Supply | 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,81000 € | 40,81 € |
| Unit Price without VAT: | 40,81000 € |
|---|---|
| Unit Price with VAT: | 48,56390 € |




