
PSD4-NO2-2000 | |
|---|---|
DigiKey Part Number | 1782-PSD4-NO2-2000-ND |
Manufacturer | |
Manufacturer Product Number | PSD4-NO2-2000 |
Description | PSD4 SERIES NITROGEN DIOXIDE DIG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor UART |
Datasheet | Datasheet |
Category | Accuracy ±5% |
Manufacturer Amphenol SGX Sensortech | Output UART |
Series | Operating Temperature -40°C ~ 55°C |
Packaging Bulk | Voltage - Supply 3.3V ~ 5V, 12V |
Part Status Active | Current - Supply 650µA |
Type Nitrogen Dioxide (NO2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,38000 € | 196,38 € |
| Unit Price without VAT: | 196,38000 € |
|---|---|
| Unit Price with VAT: | 233,69220 € |

