MFR Recommended

PS4-H2S-5000-MOD | |
|---|---|
DigiKey Part Number | 1782-PS4-H2S-5000-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS4-H2S-5000-MOD |
Description | HYDROGEN SULFIDE 5000PPM |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor UART |
Datasheet | Datasheet |
Category | Oxygen Range 0 mbar ~ 125 bar |
Manufacturer Amphenol SGX Sensortech | Accuracy ±5% |
Series | Output UART |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Obsolete | Voltage - Supply 3.3V ~ 5.5V |
Type Hydrogen Sulfide (H2S) | Current - Supply 5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS1-H2S-5000-MOD | Amphenol SGX Sensortech | 0 | 1782-PS1-H2S-5000-MOD-ND | 194,36000 € | MFR Recommended |


