
PS4-H2-4%-MOD | |
|---|---|
DigiKey Part Number | 1782-PS4-H2-4%-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS4-H2-4%-MOD |
Description | HYDROGEN 4% |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor UART |
Datasheet | Datasheet |
Category | Accuracy ±5% |
Manufacturer Amphenol SGX Sensortech | Output UART |
Series | Operating Temperature -40°C ~ 55°C |
Packaging Bulk | Voltage - Supply 3.3V ~ 5.5V |
Part Status Obsolete | Current - Supply 5mA |
Type Hydrogen (H2) |

