
PS1-NO2-50 | |
|---|---|
DigiKey Part Number | 1782-PS1-NO2-50-ND |
Manufacturer | |
Manufacturer Product Number | PS1-NO2-50 |
Description | SENSOR NITROGEN DIOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Oxygen Range | 800 mbar ~ 1.2 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,65000 € | 50,65 € |
| 5 | 46,76400 € | 233,82 € |
| 10 | 45,31600 € | 453,16 € |
| 25 | 43,58320 € | 1.089,58 € |
| 50 | 42,39720 € | 2.119,86 € |
| 100 | 41,30880 € | 4.130,88 € |
| Unit Price without VAT: | 50,65000 € |
|---|---|
| Unit Price with VAT: | 60,27350 € |





