
PS1-H2S-5000-MOD-I2C | |
|---|---|
DigiKey Part Number | 1782-PS1-H2S-5000-MOD-I2C-ND |
Manufacturer | |
Manufacturer Product Number | PS1-H2S-5000-MOD-I2C |
Description | PS1 SERIES SOLID POLYMER GAS SEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,01000 € | 215,01 € |
| Unit Price without VAT: | 215,01000 € |
|---|---|
| Unit Price with VAT: | 255,86190 € |

