
PS1-H2-4%-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-H2-4%-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-H2-4%-MOD |
Description | SENSOR HYDROGEN |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hydrogen (H2) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,19000 € | 179,19 € |
| Unit Price without VAT: | 179,19000 € |
|---|---|
| Unit Price with VAT: | 213,23610 € |


