New at DigiKey
Hydrogen Sulfide (H2S) Sensor 4mA ~ 20mA, RS485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-SMART-H2S-5000

DigiKey Part Number
1782-PS-SMART-H2S-5000-ND
Manufacturer
Manufacturer Product Number
PS-SMART-H2S-5000
Description
SOLID POLYMER SMART HYDROGEN SUL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hydrogen Sulfide (H2S) Sensor 4mA ~ 20mA, RS485
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±5%
Manufacturer
Amphenol SGX Sensortech
Output
4mA ~ 20mA, RS485
Series
Operating Temperature
-40°C ~ 55°C
Packaging
Bulk
Voltage - Supply
12V ~ 24V
Part Status
Active
Current - Supply
3 ~ 22mA
Type
Hydrogen Sulfide (H2S)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1494,69000 €494,69 €
Manufacturers Standard Package
Unit Price without VAT:494,69000 €
Unit Price with VAT:588,68110 €