
PID-10.6EV-4KB | |
|---|---|
DigiKey Part Number | 1782-PID-10.6EV-4KB-ND |
Manufacturer | |
Manufacturer Product Number | PID-10.6EV-4KB |
Description | PID SENSOR 10.6EV LAMP, MDL 100P |
Customer Reference | |
Detailed Description | Air Quality Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Quality | |
Oxygen Range | 0 mbar ~ 100 bar | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 3.6V ~ 10V | |
Current - Supply | 32mA |

