
IR603/1 | |
|---|---|
DigiKey Part Number | IR603/1-ND |
Manufacturer | |
Manufacturer Product Number | IR603/1 |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrocarbons Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrocarbons | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 336,11950 € | 6.722,39 € |
| Unit Price without VAT: | 336,11950 € |
|---|---|
| Unit Price with VAT: | 399,98221 € |




