IR1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR11GJ

DigiKey Part Number
1782-1003-ND
Manufacturer
Manufacturer Product Number
IR11GJ
Description
SENSOR CARBON DIOXIDE VOLT OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
-
Output
Voltage
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
3V ~ 5V
Current - Supply
60mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,95000 €144,95 €
5135,33400 €676,67 €
20128,45900 €2.569,18 €
40125,43950 €5.017,58 €
60123,78983 €7.427,39 €
Manufacturers Standard Package
Unit Price without VAT:144,95000 €
Unit Price with VAT:172,49050 €